-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Pin Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1150
|
Newark | Microswitch, Spst-No, 3A, 125Vac, Tht, Microswitch Type:Ultra Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Pc Pin, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351444-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 999 |
|
$0.2280 | Buy Now |
DISTI #
2351444-6
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 2351444-6) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6636 / $0.7492 | Buy Now |
DISTI #
655-2351444-6
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW PPLUN0.88N 3A/1.5A AC NO PCB RoHS: Compliant | 0 |
|
$0.9110 / $0.9620 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6690 | Buy Now |
DISTI #
AMP2351444-6
|
Heilind Electronics | UMINSA SW PPLUN 0.88N 3A/1.5A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UMINSA SW PPLUN 0.88N 3A/1.5A AC NO PCB | 0 |
|
$0.7340 / $1.0700 | Buy Now |
DISTI #
2351444-6
|
Avnet Americas | Switch Snap-Action SPST N.O Pin Plunger 0.88N 3A 250V Through Hole - Bulk (Alt: 2351444-6) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6636 / $0.7492 | Buy Now |
DISTI #
AMP2351444-6
|
Interstate Connecting Components | UMINSA SW PPLUN 0.88N 3A/1.5A | 0 |
|
Buy Now | |
DISTI #
000000000006139338
|
Sager | Basic / Snap Action Switches UMINSA SW PPLUN0.88N 3A/1.5A AC NO PCB Min Qty: 1000 | 0 |
|
$0.5057 / $0.8027 | Buy Now |
DISTI #
3296712
|
element14 Asia-Pacific | MICROSWITCH, SPST-NO, 3A, 125VAC, THT RoHS: Compliant Min Qty: 1 Container: Each | 999 |
|
$1.0339 / $1.5804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351444-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351444-6
TE Connectivity
Snap Acting/Limit Switch, SPST, 3A, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PIN PLUNGER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.882 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |