Part Details for 2350 06 T06CB T by Lutronic Holdings
Overview of 2350 06 T06CB T by Lutronic Holdings
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2350 06 T06CB T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8276
|
Newark | Sensor Conn, Plug, 6Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Male, No. Of Positions:6 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Lutronic 2350 06 T06CB T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.7500 | Buy Now |
DISTI #
72F3004
|
Bürklin Elektronik | Plug, 6 pole, solder cup, quick locking, straight, 2350 06 T06CB T Min Qty: 1 | 2 |
|
$5.9780 | Buy Now |
DISTI #
4178625
|
element14 Asia-Pacific | SENSOR CONN, PLUG, 6POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$14.0733 / $17.8389 | Buy Now |
DISTI #
4178625
|
Farnell | SENSOR CONN, PLUG, 6POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 30 |
|
$15.2440 / $17.8118 | Buy Now |
DISTI #
2350 06 T06CB T
|
Toby Electronics | 2350 0x T06CB A - Lutronic Quicklock IP67 Field-Attachable Connectors Min Qty: 60 Package Multiple: 15 Lead time: 1 Weeks, 3 Days | 0 |
|
$6.3256 / $7.2274 | Buy Now |