Part Details for 235-0162-01100 by TE Connectivity
Overview of 235-0162-01100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-0162-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7680
|
Newark | 235-0162-01100=Sa Conn,pin |Elcon Te Connectivity 235-0162-01100 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$14.0600 / $16.8600 | Buy Now |
|
Onlinecomponents.com | High Current ELCON Drawer Connectors RoHS: Compliant |
83 Partner Stock |
|
$7.8600 / $11.6600 | Buy Now |
DISTI #
TE Connectivity 235-0162-01100
|
PEI Genesis | Rectangular Power Connector, | 0 |
|
Buy Now | |
|
Master Electronics | High Current ELCON Drawer Connectors RoHS: Compliant |
83 Partner Stock |
|
$7.8600 / $11.6600 | Buy Now |
Part Details for 235-0162-01100
235-0162-01100 CAD Models
235-0162-01100 Part Data Attributes
|
235-0162-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
235-0162-01100
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S36P4 | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |