Part Details for 2345952 (ALTERNATE: 2345952) by RS Pro
Overview of 2345952 (ALTERNATE: 2345952) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345952 (ALTERNATE: 2345952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641446
|
RS | Black Heat Shrink Tubing 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio High Temp | RS PRO 2345952 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 13 |
|
$5.8400 | Buy Now |