Part Details for 2345394-2 by TE Connectivity
Overview of 2345394-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345394-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0045
|
Newark | Automotive Housing, Rcpt, 4Pos, 50V, Product Range:Superseal Pro Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp 2.8Mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 2345394-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.9410 | Buy Now |
DISTI #
79AK3127
|
Newark | Automotive Housing, Rcpt, 4Pos, 50V Rohs Compliant: Yes |Te Connectivity 2345394-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.2100 | Buy Now |
DISTI #
17-2345394-2-ND
|
DigiKey | 4POS,AMP MCP 2.8,REC HSG ASSY,SL Min Qty: 1 Lead time: 13 Weeks Container: Box |
597 In Stock |
|
$1.0820 / $1.7900 | Buy Now |
DISTI #
2345394-2
|
Avnet Americas | Conn Sealed Housing Plug 4 POS 5mm ST Cable Mount - Bulk (Alt: 2345394-2) Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9434 / $1.1353 | Buy Now |
DISTI #
70AK0045
|
Avnet Americas | Conn Sealed Housing Plug 4 POS 5mm ST Cable Mount - Bulk (Alt: 70AK0045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 600 Partner Stock |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
571-2345394-2
|
Mouser Electronics | Automotive Connectors 4POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 2 RoHS: Compliant | 590 |
|
$1.0900 / $2.1700 | Buy Now |
DISTI #
74128031
|
RS | Receptacle, Cable-to-Cable, 4 Position, Sealable, Black, Superseal Pro, COD 2 | TE Connectivity 2345394-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.0000 | Buy Now |
DISTI #
AMP2345394-2
|
Heilind Electronics | 4POS,AMP MCP 2.8,REC HSG ASSY, | Americas - 450 in Stock |
|
$1.0143 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 4POS,AMP MCP 2.8,REC HSG ASSY,SLD,COD 2 | 0 |
|
$0.8620 / $1.5740 | Buy Now |
Part Details for 2345394-2
2345394-2 CAD Models
2345394-2 Part Data Attributes:
|
2345394-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345394-2
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED |