Part Details for 232259451406 by YAGEO Corporation
Overview of 232259451406 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259451406
232259451406 CAD Models
232259451406 Part Data Attributes:
|
232259451406
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259451406
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 18V, 4.3J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 4.3 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 13.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for 232259451406
This table gives cross-reference parts and alternative options found for 232259451406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259451406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10220KEA | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259451406 vs VF10M10220KEA |
SVC220D-10BBF7 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 232259451406 vs SVC220D-10BBF7 |
SVC220D-10BFK8 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 232259451406 vs SVC220D-10BFK8 |
VF10M10220JEA | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259451406 vs VF10M10220JEA |
SVC220D-10BFS9 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 232259451406 vs SVC220D-10BFS9 |
VE13M00140JEG | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259451406 vs VE13M00140JEG |
SVC220D-10BFF8 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 232259451406 vs SVC220D-10BFF8 |
VE13M00140JEH | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259451406 vs VE13M00140JEH |
VF10M10220JEF | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | 232259451406 vs VF10M10220JEF |
SVC220D-10BBL5 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 232259451406 vs SVC220D-10BBL5 |