Part Details for 2321745 by Phoenix Contact
Overview of 2321745 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321745-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9100 | Buy Now |
DISTI #
651-2321745
|
Mouser Electronics | Specialized Cables CABLE-FCN40/4X14/ 3,0M/M340 RoHS: Compliant | 0 |
|
$150.5600 / $159.7500 | Order Now |
DISTI #
71850445
|
RS | Cable Assembly, CABLE-FCN40/4X14/ 3 0M/M340 | Phoenix Contact 2321745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.5600 / $166.9100 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 3 m RoHS: Compliant | 0 |
|
$141.3000 / $155.9700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$210.0000 | Buy Now | |
DISTI #
000000000003139563
|
Sager | Specialized Cables CABLE-FCN40/4X14/ 3,0M/M340 Min Qty: 1 | 0 |
|
$169.0400 / $182.0400 | Buy Now |
|
Dynamic Solutions GmbH | Round cable | 1600 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 3 m RoHS: Compliant | 0 |
|
$141.3000 / $155.9700 | Buy Now |