Part Details for 2316316-2 by TE Connectivity
Overview of 2316316-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2316316-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6676
|
Newark | Heavy Duty Module, Rcpt, 24Pos, 3.7A, Product Range:Hdc Dynamic Series, Heavy Duty Connector Type:Module, No. Of Contacts:24 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket Rohs Compliant: Yes |Amp Te Connectivity 2316316-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$8.8000 | Buy Now |
DISTI #
17-2316316-2-ND
|
DigiKey | HMN-HD1-24-F Min Qty: 1 Lead time: 21 Weeks Container: Tray |
455 In Stock |
|
$12.4788 / $15.3600 | Buy Now |
DISTI #
2316316-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 24-Position Polybutylene Terephthalate - Trays (Alt: 2316316-2) Min Qty: 432 Package Multiple: 432 Container: Tray | 0 |
|
RFQ | |
DISTI #
12AJ6676
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 24-Position Polybutylene Terephthalate - Bulk (Alt: 12AJ6676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 307 Partner Stock |
|
$11.7800 / $16.5400 | Buy Now |
DISTI #
571-2316316-2
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HD1-24-F RoHS: Compliant | 369 |
|
$11.5200 / $15.3600 | Buy Now |
DISTI #
AMP2316316-2
|
Heilind Electronics | HMN-HD1-24-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HD1-24-F | 0 |
|
$9.8300 / $26.9300 | Buy Now |
DISTI #
66408477
|
Verical | RectangularContact Inserts Min Qty: 6 Package Multiple: 1 | Americas - 307 |
|
$11.4975 / $13.4351 | Buy Now |
DISTI #
2316316-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 24-Position Polybutylene Terephthalate - Trays (Alt: 2316316-2) Min Qty: 432 Package Multiple: 432 Container: Tray | 0 |
|
RFQ | |
DISTI #
12AJ6676
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 24-Position Polybutylene Terephthalate - Bulk (Alt: 12AJ6676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 307 Partner Stock |
|
$11.7800 / $16.5400 | Buy Now |
Part Details for 2316316-2
2316316-2 CAD Models
2316316-2 Part Data Attributes:
|
2316316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316316-2
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |