Part Details for 2312738-2 by TE Connectivity
Overview of 2312738-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2312738-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6671
|
Newark | Heavy Duty Module, Rcpt, 3Pos, 40A, Product Range:Hdc Dynamic Series, Heavy Duty Connector Type:Module, No. Of Contacts:3 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket, Current Rating:40Arohs Compliant: Yes |Amp Te Connectivity 2312738-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 720 |
|
$6.8200 | Buy Now |
DISTI #
17-2312738-2-ND
|
DigiKey | HMN-HD5-3-F Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
621 In Stock |
|
$7.6625 / $9.1000 | Buy Now |
DISTI #
2312738-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 2312738-2) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
12AJ6671
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 12AJ6671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 720 Partner Stock |
|
$10.8300 / $14.0200 | Buy Now |
DISTI #
571-2312738-2
|
Mouser Electronics | Rectangular MIL Spec Connectors HMN-HD5-3-F 0/100 LED 1X1 RoHS: Compliant | 720 |
|
$8.2300 / $13.6100 | Buy Now |
DISTI #
AMP2312738-2
|
Heilind Electronics | HMN-HD5-3-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-HD5-3-F |
720 Partner Stock |
|
$7.6100 / $24.3100 | Buy Now |
DISTI #
71210874
|
Verical | Rectangular Contact Inserts RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Americas - 720 |
|
$8.1200 / $8.6100 | Buy Now |
DISTI #
69242444
|
Verical | Rectangular Contact Inserts RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 720 |
|
$8.6664 / $10.4122 | Buy Now |
DISTI #
2312738-2
|
Avnet Americas | Rectangular Insert For HDC Dynamic Rectangular Connectors 3-Position Polybutylene Terephthalate - Bulk (Alt: 2312738-2) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |
Part Details for 2312738-2
2312738-2 CAD Models
2312738-2 Part Data Attributes:
|
2312738-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2312738-2
TE Connectivity
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.42 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |