-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0155
|
Newark | D-Sub Connector, Rcpt, De-9Pos, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Right Anglerohs Compliant: Yes |Te Connectivity 2311765-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3600 / $2.2400 | Buy Now |
DISTI #
38AH4150
|
Newark | 2311765-1 - Ampl Rec, Hd20, R/A, 9P, S/L, .318 Rohs Compliant: Yes |Amp Te Connectivity 2311765-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
2311765-1-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3125 In Stock |
|
$1.2880 / $1.9700 | Buy Now |
DISTI #
2311765-1
|
Avnet Americas | Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.77mm Solder RA Through Hole Box/Tray - Trays (Alt: 2311765-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Tray | 902 |
|
$1.0378 / $1.2489 | Buy Now |
DISTI #
68AH0155
|
Avnet Americas | Conn D Subminiature Receptacle 9 POS 1 Shell Size 2.77mm Solder RA Through Hole Box/Tray - Bulk (Alt: 68AH0155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 134 Partner Stock |
|
$1.6400 / $2.2400 | Buy Now |
DISTI #
571-2311765-1
|
Mouser Electronics | D-Sub Standard Connectors AMPL REC, HD20 R/A, 9P, S/L, .318 RoHS: Compliant | 1166 |
|
$0.9430 / $1.7900 | Buy Now |
DISTI #
V36:1790_19118155
|
Arrow Electronics | Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 17252 |
|
$0.7348 / $1.7572 | Buy Now |
DISTI #
E02:0323_11894420
|
Arrow Electronics | Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2409 | Europe - 3920 |
|
$0.9185 / $1.8125 | Buy Now |
DISTI #
V99:2348_19118155
|
Arrow Electronics | Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2143 | Americas - 1190 |
|
$1.0074 / $1.3485 | Buy Now |
DISTI #
73166395
|
RS | PCB D-SUB CONNECTORS, RECEPTACLE, WIRE-TO-BOARD, 9 POSITIONS, 109IN | TE Connectivity 2311765-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2311765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311765-1
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2311765-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2311765-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788756-1 | CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 2311765-1 vs 788756-1 |