Part Details for 231-435/001-000 by WAGO Innovative Connections
Overview of 231-435/001-000 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-435/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8278
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, Pin Spacing 5 Mm, 5-Pole, Gray |Wago 231-435/001-000 (Alternate Part Number: 4044918866170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.4900 | Buy Now |
DISTI #
2946-231-435/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
|
Future Electronics | 231 Series 5 Position 28-12 AWG Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 1400Bag |
|
$0.4850 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Male header - 5-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray RoHS: Compliant | 0 |
|
$1.6600 / $2.3800 | Buy Now |
DISTI #
46F156
|
Bürklin Elektronik | Pin header, 5 pole, pitch 5 mm, angled, gray, 231-435/001-000 Min Qty: 1 | 190 |
|
$0.9442 | Buy Now |
DISTI #
2772322
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5729 / $2.1194 | Buy Now |
DISTI #
2772322
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9468 / $1.3042 | Buy Now |
|
New Advantage Corporation | 231 Series 5 Position 28-12 AWG Pluggable Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1200 |
|
$0.6467 / $0.6929 | Buy Now |