Part Details for 231-335/001-000 by WAGO Innovative Connections
Overview of 231-335/001-000 by WAGO Innovative Connections
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-335/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8239
|
Newark | Terminal Block, Header, 5 Position, 5.08Mm Pitch, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:-, No. Of Rows:1Rows Rohs Compliant: Yes |Wago 231-335/001-000 (Alternate Part Number: 4044918865340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.9800 | Buy Now |
DISTI #
2946-231-335/001-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
135 In Stock |
|
$1.2710 / $2.5800 | Buy Now |
DISTI #
V99:2348_22691078
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 1 |
|
$0.0864 / $0.3416 | Buy Now |
|
Future Electronics | 5 Position 5.08 mm Wire to Board Through Hole Straight Header Plug RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
WAG231-335/001-000
|
Heilind Electronics | Americas - 171 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Male header - 5-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange RoHS: Compliant | 0 |
|
$1.6600 / $2.3800 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3 |
|
$2.1926 / $2.3833 | Buy Now |
DISTI #
WAG231-335/001-000
|
Interstate Connecting Components | 51 |
|
Buy Now | ||
DISTI #
SMC-231-335/001-000
|
Sensible Micro Corporation | Tht Male Header RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 150 |
|
$0.8891 / $0.9567 | RFQ |