Part Details for 23075AB by Wakefield-Vette
Overview of 23075AB by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23075AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74653779
|
RS | Compact Wavesolderable low profile self locking Heat Sink | Wakefield 23075AB RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1500 | 0 |
|
$0.2810 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Clip/Mounting Hole Aluminum 7.5°C/W Black Anodized RoHS: Compliant |
608 In Stock |
|
$0.2370 / $0.4317 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Clip/Mounting Hole Aluminum 7.5°C/W Black Anodized RoHS: Compliant |
608 In Stock |
|
$0.2370 / $0.4317 | Buy Now |