Part Details for 2304490 (ALTERNATE: FLKM 50/KDS3-MT/PPA/S7-300) by Phoenix Contact
Overview of 2304490 (ALTERNATE: FLKM 50/KDS3-MT/PPA/S7-300) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304490 (ALTERNATE: FLKM 50/KDS3-MT/PPA/S7-300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70230454
|
RS | FLK, IDC Interface Module, DIN Rail Mount, Male, 50 Pole, 60 V dc, 1A, 77mm | Phoenix Contact 2304490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$395.2200 | RFQ |