-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK Connector Style:Receptacle;Connector System:Cable-to-Board;Number of Positions:9;Centerline (Pitch):2.77 mm;Centerline (Pitch):.109 in Receptacle Cable-to-Board 9 2.77 mm | Ampseal Header | Part# 2301838-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6777
|
Newark | Ampl Rec Hd20, Vert, 9P, B/L,4-40 S/Lock |Amp Te Connectivity 2301838-2 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 5136 |
|
$1.9400 / $2.6600 | Buy Now |
DISTI #
79AH9473
|
Newark | Ampl Rec Hd20, Vert, 9P, B/L,4-40 S/Lock Rohs Compliant: Yes |Te Connectivity 2301838-2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 3206 |
|
$2.5100 / $2.6600 | Buy Now |
DISTI #
57AC4908
|
Newark | D-Sub Connector, Receptacle, 9Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 2301838-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3871 |
|
$2.5100 / $3.4400 | Buy Now |
DISTI #
A132507-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4860 In Stock |
|
$1.6725 / $2.5700 | Buy Now |
DISTI #
2301838-2
|
Avnet Americas | Conn D Subminiature RCP 9 POS 1 Shell Size 2.77mm Solder ST Through Hole Tray - Trays (Alt: 2301838-2) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Tray | 3206 |
|
$1.2838 | Buy Now |
DISTI #
57AC4908
|
Avnet Americas | Conn D Subminiature RCP 9 POS 1 Shell Size 2.77mm Solder ST Through Hole Tray - Bulk (Alt: 57AC4908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$2.4100 / $2.9000 | Buy Now |
DISTI #
571-2301838-2
|
Mouser Electronics | D-Sub Standard Connectors AMPL REC HD20 VERT 9P, B/L,4-40 S/LOCK RoHS: Compliant | 5239 |
|
$1.6500 / $2.5700 | Buy Now |
DISTI #
V36:1790_21829064
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Americas - 9884 |
|
$1.4960 / $2.2010 | Buy Now |
DISTI #
E02:0323_11810037
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2339 | Europe - 6853 |
|
$1.5259 / $2.2438 | Buy Now |
DISTI #
V99:2348_21829064
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 | Americas - 4740 |
|
$1.4880 / $1.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301838-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301838-2
TE Connectivity
AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK Connector Style:Receptacle;Connector System:Cable-to-Board;Number of Positions:9;Centerline (Pitch):2.77 mm;Centerline (Pitch):.109 in Receptacle Cable-to-Board 9 2.77 mm | Ampseal Header | Part# 2301838-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |