-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4902
|
Newark | D-Sub Connector, Plug, 9Pos, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2301826-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1907 |
|
$2.4200 / $3.0400 | Buy Now |
DISTI #
A132501-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5983 In Stock |
|
$1.4317 / $2.2000 | Buy Now |
DISTI #
2301826-1
|
Avnet Americas | Conn High Density D Subminiature PL 9 POS 2.77mm Solder ST Thru-Hole Box - Trays (Alt: 2301826-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Tray | 3891 |
|
$0.9947 | Buy Now |
DISTI #
57AC4902
|
Avnet Americas | Conn High Density D Subminiature PL 9 POS 2.77mm Solder ST Thru-Hole Box - Bulk (Alt: 57AC4902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$1.9700 / $2.5500 | Buy Now |
DISTI #
571-2301826-1
|
Mouser Electronics | D-Sub Standard Connectors 9P PLUG VERT HD20 RoHS: Compliant | 3071 |
|
$1.4100 / $2.6700 | Buy Now |
DISTI #
V36:1790_21826743
|
Arrow Electronics | Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2249 | Americas - 1589 |
|
$1.1485 / $1.4278 | Buy Now |
DISTI #
E02:0323_12566086
|
Arrow Electronics | Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2148 | Europe - 1521 |
|
$1.1959 / $1.6508 | Buy Now |
DISTI #
V99:2348_21826743
|
Arrow Electronics | Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2249 | Americas - 1362 |
|
$1.2750 / $1.6800 | Buy Now |
DISTI #
73773612
|
RS | AMPL PLUG HD20, VERT, 9P, B/L,4-40 INS, PCB D-Sub Connectors | TE Connectivity 2301826-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 21 |
|
$1.6500 / $2.2000 | Buy Now |
|
Future Electronics | AMPL PLUG HD20, VERT, 9P, B/L,4-40 INS RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Tray | 1800Tray |
|
$0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301826-1
TE Connectivity
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.111 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | FRONT-NICKEL AND REAR-TIN PLATED | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.201 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |