Part Details for 23.0110-23 by Stäubli Electrical Connectors
Overview of 23.0110-23 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0110-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1742
|
Newark | 4Mm Banana Jack, Screw Mount, Solder, 25 A, 60 Vdc, Blue Rohs Compliant: Yes |Staubli 23.0110-23 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
71027829
|
RS | 4 mm socket blue | Staubli 23.0110-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$1.2400 | Buy Now |