Part Details for 22J1K2 by Ohmite Mfg Co
Overview of 22J1K2 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22J1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1026
|
Newark | Resistor, wirewound,1.2Kohms,65Wv,5+/-% Tol |Ohmite 22J1K2 Min Qty: 250 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$1.6800 / $1.8600 | Buy Now |
DISTI #
2485-22J1K2-ND
|
DigiKey | 2W 1K2 OHMS VITREOUS 5% NON ROHS Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1.7000 | Buy Now |
DISTI #
22J1K2-ND
|
DigiKey | 2W 1K2 OHMS VITREOUS 5% Min Qty: 250 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6806 | Buy Now |
DISTI #
70579251
|
RS | RES 1.2K OHM 2W 5% AXIAL | Ohmite 22J1K2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.2K Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$1.3600 / $2.0500 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 2W, 1200OHM, 65V, 5% +/-TOL, 30PPM/CEL, THROUGH HOLE MOUNT | 75 |
|
$1.7663 / $3.5325 | Buy Now |
|
Master Electronics | Res Wirewound 1.2K Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$1.3600 / $2.0500 | Buy Now |
Part Details for 22J1K2
22J1K2 CAD Models
22J1K2 Part Data Attributes:
|
22J1K2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
22J1K2
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 1200ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | 20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 20 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 65 V |
Alternate Parts for 22J1K2
This table gives cross-reference parts and alternative options found for 22J1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22J1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22J1K2E | Fixed Resistor, Wire Wound, 2W, 1200ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 22J1K2 vs 22J1K2E |