-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP2.5 HDR 8P VERT W/O BOSS,TAPING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6761
|
Newark | Headers&wire Housings 8P Vert W/O Boss Taping |Amp Te Connectivity 2299683-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.4100 | Buy Now |
DISTI #
17-2299683-8TB-ND
|
DigiKey | EP2.5 HDR 8P VERT W/O BOSS,TAPIN Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2142 | Buy Now |
DISTI #
2299683-8
|
Avnet Americas | (Alt: 2299683-8) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 | 0 |
|
$0.1980 / $0.2168 | Buy Now |
DISTI #
571-2299683-8
|
Mouser Electronics | Headers & Wire Housings 8P VERT W/O BOSS TAPING RoHS: Compliant | 0 |
|
$0.2060 / $0.2300 | Order Now |
DISTI #
V72:2272_17744592
|
Arrow Electronics | Conn Shrouded Header (4 Sides) PIN 8 POS 2.5mm Solder ST Thru-Hole Tape Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1712 Container: Cut Strips | Americas - 7940 |
|
$0.0536 / $0.0618 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Box | 0Box |
|
$0.1849 | Buy Now |
DISTI #
AMP2299683-8
|
Heilind Electronics | EP2.5 HDR 8P VERT W/O BOSS,TAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP2.5 HDR 8P VERT W/O BOSS,TAPING RoHS: Compliant | 0 |
|
$0.1950 / $0.4085 | Buy Now |
DISTI #
31658798
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 2.5mm Solder ST Thru-Hole Tape Min Qty: 106 Package Multiple: 1 Date Code: 1712 | Americas - 7940 |
|
$0.0536 / $0.0582 | Buy Now |
DISTI #
2299683-8
|
Avnet Americas | (Alt: 2299683-8) RoHS: Compliant Min Qty: 9000 Package Multiple: 4500 | 0 |
|
$0.1980 / $0.2168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299683-8
TE Connectivity
EP2.5 HDR 8P VERT W/O BOSS,TAPING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.89 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |