Part Details for 2252-1207 by WAGO Innovative Connections
Overview of 2252-1207 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2252-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7381
|
Newark | 2-Cond. Miniature Ground Terminal Block, With Push-Button, Green-Yellow |Wago 2252-1207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.7400 | Buy Now |
DISTI #
2946-2252-1207-ND
|
DigiKey | 2-COND. MINIATURE GROUND TERMINA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature ground terminal block - with push-button - 2.5 mm² - side and center marking - for DIN-15 rail - Push-in CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$4.9000 / $7.0200 | Buy Now |
DISTI #
4176290
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$3.5722 / $5.2437 | Buy Now |
DISTI #
4176290
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 67 |
|
$2.8436 / $3.6704 | Buy Now |