-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N SER PL WEATHERPROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4067
|
Newark | N Ser Pl Weatherproof |Amp Te Connectivity 225092-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6400 | Buy Now |
DISTI #
A1161-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 250 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7453 | Buy Now |
DISTI #
225092-1
|
Avnet Americas | Connector N Type Plug 50Ohm 11GHz Crimp Straight Bag - Bulk (Alt: 225092-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3058 / $47.3002 | Buy Now |
DISTI #
571-225092-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors N SER PL WEATHERPROO RoHS: Compliant | 0 |
|
$44.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bag | 0Bag |
|
$42.7100 | Buy Now |
DISTI #
AMP225092-1
|
Heilind Electronics | N SER PL WEATHERPROOF | Americas - 0 in Stock |
|
$48.9853 | Buy Now |
|
Onlinecomponents.com | N SER PL WEATHERPROOF RoHS: Compliant | 0 |
|
$42.5400 / $118.9600 | Buy Now |
DISTI #
AMP225092-1
|
Interstate Connecting Components | N SER PL WEATHERPROOF | 0 |
|
$48.9853 | Buy Now |
DISTI #
000000000000928685
|
Sager | RF Connectors / Coaxial Connectors N SER PL WEATHERPROO Min Qty: 1 | 0 |
|
$45.4200 / $53.8100 | Buy Now |
|
Master Electronics | N SER PL WEATHERPROOF RoHS: Compliant | 0 |
|
$42.5400 / $118.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225092-1
TE Connectivity
N SER PL WEATHERPROOF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 214/U, COMPATIBLE CONTACT: 51695-2 | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 214 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 225092-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225092-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-225092-1 | SERIES N PLUG W/PROOF | TE Connectivity | 225092-1 vs 1-225092-1 |