Part Details for 2250068-2 by Bel Fuse
Overview of 2250068-2 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2250068-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250068-2
|
Avnet Americas | RJ45 Connector 8 Position 2.5mm Through Hole Right Angle - Trays (Alt: 2250068-2) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.6332 / $4.5415 | Buy Now |
|
Onlinecomponents.com |
365 Partner Stock |
|
$0 | Buy Now | |
DISTI #
2250068-2
|
Avnet Americas | RJ45 Connector 8 Position 2.5mm Through Hole Right Angle - Trays (Alt: 2250068-2) RoHS: Compliant Min Qty: 385 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.6332 / $4.5415 | Buy Now |
Part Details for 2250068-2
2250068-2 CAD Models
2250068-2 Part Data Attributes:
|
2250068-2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250068-2
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |