Part Details for 225-0098-000 by ITT Interconnect Solutions
Overview of 225-0098-000 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-0098-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-0098-000
|
Avnet Americas | Connector Accessories Filler Plug Thermoplastic White - Bulk (Alt: 225-0098-000) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 225-0098-000
|
Avnet Americas | Connector Accessories Filler Plug Thermoplastic White - Bulk (Alt: CAN 225-0098-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-225-0098-000
|
Mouser Electronics | Circular MIL Spec Connector RP BK FILLER PLUG #5 COAX RoHS: Compliant | 0 |
|
$12.4700 / $17.7300 | Order Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
ITT225-0098-000
|
Heilind Electronics | 225-0098-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Filler Plug Thermoplastic White RoHS: Compliant |
66 In Stock |
|
$11.7100 / $18.2800 | Buy Now |
DISTI #
51562859
|
Verical | Connector Accessories Filler Plug Thermoplastic White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 | Americas - 66 |
|
$18.2928 / $22.5401 | Buy Now |
DISTI #
CAN 225-0098-000
|
Avnet Americas | Connector Accessories Filler Plug Thermoplastic White - Bulk (Alt: CAN 225-0098-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
225-0098-000
|
Avnet Americas | Connector Accessories Filler Plug Thermoplastic White - Bulk (Alt: 225-0098-000) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT225-0098-000
|
Interstate Connecting Components | 225-0098-000 | 0 |
|
Buy Now |
Part Details for 225-0098-000
225-0098-000 CAD Models
225-0098-000 Part Data Attributes:
|
225-0098-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
225-0098-000
ITT Interconnect Solutions
Connector Accessory, Filler Plug, Teflon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | TEFLON | |
Military Connector Accessory Name | FILLER PLUG |