Part Details for 225-0090-000 by ITT Interconnect Solutions
Overview of 225-0090-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-0090-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-225-0090-000-ND
|
DigiKey | RACK & PANEL Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9569 | Buy Now |
DISTI #
225-0090-000
|
Avnet Americas | Connector Accessories Sealing Plug Teflon White - Bulk (Alt: 225-0090-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-225-0090-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
ITT225-0090-000
|
Heilind Electronics | DPX/BKAE R&P S/P 5/9 COAX WHIT DPXME REAR REL COAX | Americas - 0 in Stock |
|
$14.7648 / $16.7481 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Sealing Plug Straight Polytetrafluoroethylene White RoHS: Compliant |
450 In Stock |
|
$14.1300 / $24.0000 | Buy Now |
DISTI #
74493522
|
Verical | Connector Accessories Sealing Plug Straight Polytetrafluoroethylene White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 436 |
|
$17.0614 / $29.5931 | Buy Now |
DISTI #
225-0090-000
|
Avnet Americas | Connector Accessories Sealing Plug Teflon White - Bulk (Alt: 225-0090-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT225-0090-000
|
Interstate Connecting Components | DPX/BKAE R&P S/P 5/9 COAX WHIT DPXME REAR REL COAX | 0 |
|
$14.7648 / $16.7481 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$7.9500 / $12.2300 | Buy Now |
|
Master Electronics | Connector Accessories Sealing Plug Straight Polytetrafluoroethylene White RoHS: Compliant |
450 In Stock |
|
$14.1300 / $24.0000 | Buy Now |
Part Details for 225-0090-000
225-0090-000 CAD Models
225-0090-000 Part Data Attributes:
|
225-0090-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
225-0090-000
ITT Interconnect Solutions
Connector Accessory, Sealing Plug, Teflon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | TEFLON | |
Military Connector Accessory Name | SEALING PLUG |