Part Details for 225-0017-000 by ITT Interconnect Solutions
Overview of 225-0017-000 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225-0017-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J5957
|
Newark | Wire Hole Filler, 16Awg, Circular Conn, Accessory Type:Wire Hole Filler, For Use With:Mil-C-5015 Series Circular Connectors, Product Range:Ca Series Rohs Compliant: Yes |Itt Cannon 225-0017-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2190 / $0.4060 | Buy Now |
DISTI #
1003-225-0017-000-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 15 Weeks Container: Bag |
255 In Stock |
|
$0.1778 / $0.4100 | Buy Now |
DISTI #
225-0017-000
|
Avnet Americas | Connector Accessories Wire Hole Fillers Blue - Bulk (Alt: 225-0017-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1980 | Buy Now |
DISTI #
97J5957
|
Avnet Americas | Connector Accessories Wire Hole Fillers Blue - Bulk (Alt: 97J5957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2270 / $0.3980 | Buy Now |
DISTI #
965-225-0017-000
|
Mouser Electronics | Circular MIL Spec Connector SEALING PLUG SIZE 16 RoHS: Compliant | 9 |
|
$0.1660 / $0.4000 | Buy Now |
DISTI #
ITT225-0017-000
|
Heilind Electronics | CA BAY SI WIRE HOLE FILLER SZ 225-0017-000 | Americas - 0 in Stock256 On Order |
|
$0.1563 / $0.1773 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Wire Hole Filler - MIL-C-5015 Series Circular Connectors - CA Series. RoHS: Compliant |
1720 In Stock 10000 On Order |
|
$0.1714 / $0.3733 | Buy Now |
DISTI #
78454762
|
Verical | Connector Accessories Filler Straight Min Qty: 200 Package Multiple: 100 | Americas - 1700 |
|
$0.3590 / $0.5185 | Buy Now |
DISTI #
225-0017-000
|
Avnet Americas | Connector Accessories Wire Hole Fillers Blue - Bulk (Alt: 225-0017-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1980 | Buy Now |
DISTI #
97J5957
|
Avnet Americas | Connector Accessories Wire Hole Fillers Blue - Bulk (Alt: 97J5957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2270 / $0.3980 | Buy Now |
Part Details for 225-0017-000
225-0017-000 CAD Models
225-0017-000 Part Data Attributes:
|
225-0017-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
225-0017-000
ITT Interconnect Solutions
Connector; Connector Shell Size:16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 16 |