-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
224512-E by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4857
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$7.8400 | Buy Now |
DISTI #
62AK7882
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 224512-E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5800 | Buy Now |
DISTI #
2684-224512-ECT-ND
|
DigiKey | MICROSPD F 6MM SMT 50POS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
578 In Stock |
|
$7.2994 / $12.2100 | Buy Now |
DISTI #
224512-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 6mmStack Height 1mm Solder Straight Surface Mount - Bulk (Alt: 22451... more RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk |
400 |
|
$5.4657 / $7.6832 | Buy Now |
DISTI #
305-224512
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT RoHS: Compliant | 162 |
|
$7.2900 / $12.2100 | Buy Now |
|
Future Electronics | MSPEED 50 F SMD F6 * AB VV 137 094 * * E RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Reel |
400 Reel |
|
$5.5200 | Buy Now |
DISTI #
ERN224512
|
Heilind Electronics | MICROSPEED FEMALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 300 in Stock |
|
$8.8853 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 F SMD F6 * AB VV 137 094 * * E RoHS: Compliant | 0 |
|
$7.2500 / $15.1800 | Buy Now |
DISTI #
224512-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$8.7200 / $8.8900 | Buy Now |
DISTI #
ERN224512
|
Interstate Connecting Components | MICROSPEED FEMALE CONNECTOR 50-PIN VERTICAL SMT | 100 |
|
$8.8853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
224512-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
224512-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.216 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.045 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |