Part Details for 2234800-1 by TE Connectivity
Overview of 2234800-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2234800-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7343
|
Newark | Heat Shrink Machine, Bench Top, 600Deg C, Heat Shrink Equipment Type:Bench Top, Supply Voltage Min:220Vac, Supply Voltage Max:240Vac, Operating Temperature Min:200°C, Operating Temperature Max:600°C, Product Range:- Rohs Compliant: Yes |Te Connectivity 2234800-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,056.2200 / $7,795.9900 | Buy Now |
DISTI #
2132-2234800-1-ND
|
DigiKey | RBK-X1 Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$6,572.8100 | Buy Now |
DISTI #
2234800-1
|
Avnet Americas | In-Line Splice Machine 220V 65mm Substrate Length - Bulk (Alt: 2234800-1) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$6,714.7900 / $8,080.5100 | Buy Now |
DISTI #
571-2234800-1
|
Mouser Electronics | Bench Top Tools RBK-X1 RoHS: Compliant | 0 |
|
$7,966.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$6,939.6400 | Buy Now |
DISTI #
RYC2234800-1
|
Heilind Electronics | RBK-X1 STD | Americas - 3 in Stock |
|
$8,368.3830 | Buy Now |
|
Onlinecomponents.com | RBK-X1 STD |
1 Partner Stock |
|
$7,127.3100 / $7,624.7400 | Buy Now |
DISTI #
74083465
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$7,539.9100 | Buy Now |
DISTI #
2234800-1
|
TTI | Bench Top Tools RBK-X1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7,329.9900 | Buy Now |
DISTI #
2234800-1
|
Avnet Americas | In-Line Splice Machine 220V 65mm Substrate Length - Bulk (Alt: 2234800-1) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$6,714.7900 / $8,080.5100 | Buy Now |