Part Details for 2231-206/031-000 by WAGO Innovative Connections
Overview of 2231-206/031-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2231-206/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0503
|
Newark | 1-Conductor Female Plug, Push-Button, Clamping Collar, 2.5 Mm , Pin Spacing 7.5 Mm, 6-Pole, 2,50 Mm , Gray |Wago 2231-206/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $12.5300 | Buy Now |
DISTI #
2946-2231-206/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Female plug - 6-pole - push-button - mounting flange, 12 AWG max - pin spacing 7.5 mm, 1-conductor per pole - gray RoHS: Compliant | 0 |
|
$9.2700 / $12.6100 | Buy Now |
Part Details for 2231-206/031-000
2231-206/031-000 CAD Models
2231-206/031-000 Part Data Attributes
|
2231-206/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-206/031-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |