Part Details for 222-0011-01100 by TE Connectivity
Overview of 222-0011-01100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-0011-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0626
|
Newark | 222-0011-01100 |Elcon Te Connectivity 222-0011-01100 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $10.3400 | Buy Now |
DISTI #
571-222-0011-01100
|
Mouser Electronics | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 16 20 RoHS: Compliant | 0 |
|
$7.3600 / $8.8100 | Order Now |
|
Onlinecomponents.com | Conn Housing RCP 3/16 POS Crimp ST Panel Mount RoHS: Compliant |
305 In Stock |
|
$5.9300 / $8.5100 | Buy Now |
DISTI #
54484609
|
Verical | Conn Housing RCP 6Power/16Signal POS Crimp ST Panel Mount Black RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1922 | Americas - 305 |
|
$7.9152 / $11.0663 | Buy Now |
DISTI #
1648116-1
|
TTI | Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 16 20 Min Qty: 45 Package Multiple: 45 Container: Each |
Americas - 135 In Stock |
|
$5.9300 / $8.0500 | Buy Now |
|
Master Electronics | Conn Housing RCP 3/16 POS Crimp ST Panel Mount RoHS: Compliant |
305 In Stock |
|
$5.9300 / $8.5100 | Buy Now |
Part Details for 222-0011-01100
222-0011-01100 CAD Models
222-0011-01100 Part Data Attributes:
|
222-0011-01100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
222-0011-01100
TE Connectivity
22 CONTACT(S), FEMALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 701-14-02109; 701-13-02107; 701-12-02107, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | 221-0011-01100 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |