Part Details for 2217481-1 by TE Connectivity
Overview of 2217481-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2217481-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6550
|
Newark | Kit, Btli, Sde Closed Head |Amp Te Connectivity 2217481-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,254.3200 / $5,638.9600 | Buy Now |
DISTI #
90Y9319
|
Newark | Battery Crimp Tool Kit, 110V, 332.2Mm, Crimp Tool Type:Hand, For Use With:-, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2217481-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,098.7700 | Buy Now |
DISTI #
A124941-ND
|
DigiKey | SDE CLOSED HEAD BATTERY HAND TOO Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$5,722.6300 | Buy Now |
DISTI #
2217481-1
|
Avnet Americas | Standard Die Envelope Closed Head Lithium-Ion Battery-Powered Crimping Tool Kit - Bulk (Alt: 2217481-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,942.7840 / $5,948.0960 | Buy Now |
DISTI #
571-2217481-1
|
Mouser Electronics | Other Tools KIT BTLI SDE CLOSED HEAD RoHS: Not Compliant | 0 |
|
$5,864.2000 | Order Now |
DISTI #
71973104
|
RS | Kit, Btli, Sde Closed Head | TE Connectivity 2217481-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,922.9700 | RFQ |
DISTI #
AMP2217481-1
|
Heilind Electronics | KIT, BTLI, SDE CLOSED HEA | Americas - 0 in Stock |
|
$5,654.8800 / $6,283.2000 | Buy Now |
|
Onlinecomponents.com | KIT, BTLI, SDE CLOSED HEAD |
1 In Stock |
|
$5,527.3600 / $5,583.0500 | Buy Now |
DISTI #
2217481-1
|
TTI | Other Tools KIT BTLI SDE CLOSED HEAD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,470.7100 / $5,805.5600 | Buy Now |
DISTI #
2217481-1
|
Avnet Americas | Standard Die Envelope Closed Head Lithium-Ion Battery-Powered Crimping Tool Kit - Bulk (Alt: 2217481-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,942.7840 / $5,948.0960 | Buy Now |
Part Details for 2217481-1
2217481-1 CAD Models
2217481-1 Part Data Attributes:
|
2217481-1
TE Connectivity
Buy Now
|
Compare Parts:
2217481-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |