Part Details for 2211SM-18G-B1-TB by SPC Multicomp
Overview of 2211SM-18G-B1-TB by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2211SM-18G-B1-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2952
|
Newark | Connector, Header, 18Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:18Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2211SM-18G-B1-TB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5563 |
|
$0.3840 / $0.6980 | Buy Now |
DISTI #
2847178
|
element14 Asia-Pacific | CONNECTOR, HEADER, 18POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 5 Container: Each | 5563 |
|
$0.4018 / $0.6183 | Buy Now |
DISTI #
2847178
|
Farnell | CONNECTOR, HEADER, 18POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 5563 |
|
$0.2744 / $0.6127 | Buy Now |