Part Details for 2211SM-12G-B1-TB by SPC Multicomp
Overview of 2211SM-12G-B1-TB by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2211SM-12G-B1-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2950
|
Newark | Connector, Header, 12Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2211SM-12G-B1-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 667 |
|
$0.2560 / $0.4660 | Buy Now |
DISTI #
2847176
|
element14 Asia-Pacific | CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 667 |
|
$0.2902 / $0.4467 | Buy Now |
DISTI #
2847176
|
Farnell | CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 667 |
|
$0.2682 / $0.5164 | Buy Now |