Part Details for 2205019 (ALTERNATE: 2205019) by RS Pro
Overview of 2205019 (ALTERNATE: 2205019) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205019 (ALTERNATE: 2205019)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785723
|
RS | Blue LED 105dB Sounder Beacon 12-24V Base Mount 92mm D x 102mm H IP65 | RS PRO 2205019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$205.7500 / $239.9900 | Buy Now |