Part Details for 220098-1671 by Molex
Overview of 220098-1671 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220098-1671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5892
|
Newark | 1.25Wb Mlp Sgl Ra Th Assy 16Ckt Bk Wbos Rohs Compliant: Yes |Molex 220098-1671 Min Qty: 3072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
87AK0731
|
Newark | Conn, R/A Hdr, 16Pos, 1Row, 1.25Mm, Th Rohs Compliant: Yes |Molex 220098-1671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.2100 | Buy Now |
DISTI #
2200981671
|
Avnet Americas | 1.25WB MLP SGL RA TH ASSY 16CKT BK WBOS (Alt: 2200981671) RoHS: Not Compliant Min Qty: 3072 Package Multiple: 3072 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.8680 / $1.0972 | Buy Now |
DISTI #
538-220098-1671
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 01X16P RA W/LCK RoHS: Compliant | 768 |
|
$1.0400 / $1.7000 | Buy Now |
DISTI #
74979872
|
RS | Micro-Lock Plus PCB Header, 1.25mm Pitch, Right-Angle, Through Hole, 16 Circuit | Molex Incorporated 220098-1671 RoHS: Compliant Min Qty: 3072 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
DISTI #
MOL220098-1671
|
Heilind Electronics | 1.25WB MLP SGL RA TH ASSY 16CK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
220098-1671
|
TTI | Headers & Wire Housings 1.25MM HDR 01X16P RA W/LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Tray |
Americas - 768 In Stock |
|
$0.9200 / $1.2000 | Buy Now |
DISTI #
2200981671
|
Avnet Asia | 1.25WB MLP SGL RA TH ASSY 16CKT BK WBOS (Alt: 2200981671) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 14 Weeks, 0 Days | 768 |
|
RFQ |