Part Details for 220098-0271 by Molex
Overview of 220098-0271 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220098-0271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5864
|
Newark | 1.25Wb Mlp Sgl Ra Th Assy 2Ckt Bk Wbos Rohs Compliant: Yes |Molex 220098-0271 Min Qty: 16128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $0.6020 | Buy Now |
DISTI #
87AK0727
|
Newark | Conn, R/A Header, 2Pos, 1Row, 1.25Mm, Th Rohs Compliant: Yes |Molex 220098-0271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.5530 | Buy Now |
DISTI #
2200980271
|
Avnet Americas | 1.25WB MLP SGL RA TH ASSY 2CKT BK WBOS (Alt: 2200980271) RoHS: Not Compliant Min Qty: 16128 Package Multiple: 16128 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4300 | Buy Now |
DISTI #
538-220098-0271
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 01X02P RA W/LCK RoHS: Compliant | 16116 |
|
$0.3660 / $0.7800 | Buy Now |
DISTI #
74979860
|
RS | Micro-Lock Plus PCB Header, 1.25mm Pitch, Right-Angle, Through Hole, 2 Circuits | Molex Incorporated 220098-0271 RoHS: Compliant Min Qty: 16128 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 | RFQ |
DISTI #
220098-0271
|
TTI | Headers & Wire Housings 1.25MM HDR 01X02P RA W/LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 504 Container: Tray |
Americas - 4032 In Stock |
|
$0.3190 / $0.4420 | Buy Now |
Part Details for 220098-0271
220098-0271 CAD Models
220098-0271 Part Data Attributes:
|
220098-0271
Molex
Buy Now
|
Compare Parts:
220098-0271
Molex
|
Samacsys Manufacturer | Molex |