Part Details for 220097-0571 by Molex
Overview of 220097-0571 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220097-0571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5840
|
Newark | 1.25Wb Mlp Sgl Vt Th Assy 5Ckt Bk Wbos Rohs Compliant: Yes |Molex 220097-0571 Min Qty: 10560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 / $0.6990 | Buy Now |
DISTI #
87AK0724
|
Newark | Conn, Header, 5Pos, 1Row, 1.25Mm, Th Rohs Compliant: Yes |Molex 220097-0571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.6440 | Buy Now |
DISTI #
2200970571
|
Avnet Americas | 1.25WB MLP SGL VT TH ASSY 5CKT BK WBOS (Alt: 2200970571) RoHS: Not Compliant Min Qty: 10560 Package Multiple: 10560 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4995 | Buy Now |
DISTI #
538-220097-0571
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 01X05P VT W/LCK RoHS: Compliant | 2640 |
|
$0.4700 / $0.8200 | Buy Now |
DISTI #
74979876
|
RS | Micro-Lock Plus PCB Header, 1.25mm Pitch, Vertical, Through Hole, 5 Circuits | Molex Incorporated 220097-0571 RoHS: Compliant Min Qty: 10560 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 | RFQ |
DISTI #
220097-0571
|
TTI | Headers & Wire Housings 1.25MM HDR 01X05P VT W/LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 264 Container: Tray |
Americas - 2640 In Stock |
|
$0.3770 / $0.5420 | Buy Now |