Part Details for 22.2616-21 by Stäubli Electrical Connectors
Overview of 22.2616-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2616-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8690
|
Newark | 2Mm Banana Plug, Stackable, Cable Mount, Solder, 10 A, 60 Vdc, Black Rohs Compliant: Yes |Staubli 22.2616-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.2500 / $2.5000 | Buy Now |
DISTI #
SLS205-21
|
TME | Plug, 2mm banana, 10A, 30VAC, 60VDC, black, gold-plated, 0.5mm2 Min Qty: 1 | 141 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
3223213
|
element14 Asia-Pacific | 2MM BANANA PLUG, STACKABLE, CABLE MOUNT, SOLDER, 10 A, 60 VDC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$3.1444 / $3.4691 | Buy Now |
DISTI #
3223213
|
Farnell | 2MM BANANA PLUG, STACKABLE, CABLE MOUNT, SOLDER, 10 A, 60 VDC, BLACK RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 85 |
|
$2.3169 / $2.5549 | Buy Now |