Part Details for 22.2603-22 by Stäubli Electrical Connectors
Overview of 22.2603-22 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2603-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8689
|
Newark | 1Mm Banana Jack, Cable Mount, 6 A, 60 Vdc, Red Rohs Compliant: Yes |Staubli 22.2603-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$2.4700 | Buy Now |
DISTI #
SLS1-B-22
|
TME | Socket, 1mm banana, 6A, 30VAC, 60VDC, red, Plating: gold-plated Min Qty: 1 | 8 |
|
$1.9900 / $2.3900 | Buy Now |
DISTI #
86F8824
|
Bürklin Elektronik | 1 mm jack, solder connection, 0.25 mm², red, 22.2603-22 Min Qty: 1 | 66 |
|
$1.4652 / $1.9393 | Buy Now |
DISTI #
3223212
|
element14 Asia-Pacific | 1MM BANANA JACK, CABLE MOUNT, 6 A, 60 VDC, RED RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$5.5078 / $6.1723 | Buy Now |
DISTI #
3223212
|
Farnell | 1MM BANANA JACK, CABLE MOUNT, 6 A, 60 VDC, RED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 31 |
|
$4.1587 / $4.5971 | Buy Now |