-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4740
|
Newark | M.2 0.5Pitch 4.2H Key E 30U Au |Amp Te Connectivity 2199230-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
17AC8868
|
Newark | M.2 0.5Pitch 4.2H Key E 30U Au |Te Connectivity 2199230-6 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
17-2199230-6TR-ND
|
DigiKey | M.2 0.5PITCH 4.2H KEY E 30U AU Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8723 | Buy Now |
DISTI #
2199230-6
|
Avnet Americas | Conn Card Edge 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2199230-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.9155 | Buy Now |
DISTI #
571-2199230-6
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY E 30U AU RoHS: Compliant | 0 |
|
$0.9760 | Order Now |
DISTI #
V36:1790_17612332
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2306 | Americas - 11000 |
|
$0.8028 / $0.8110 | Buy Now |
|
Future Electronics | M.2 0.5PITCH 4.2H KEY E 30U'' AU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.9150 / $0.9550 | Buy Now |
DISTI #
AMP2199230-6
|
Heilind Electronics | M.2 0.5PITCH 4.2H KEY E 30U AU | Americas - 0 in Stock |
|
$0.8640 | Buy Now |
|
Onlinecomponents.com | M.2 0.5PITCH 4.2H KEY E 30U'' AU RoHS: Compliant | 0 |
|
$0.8850 / $2.4870 | Buy Now |
DISTI #
66946319
|
Verical | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 11000 |
|
$0.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199230-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199230-6
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.036 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.55 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |