Part Details for 219671-2103 by Molex
Overview of 219671-2103 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219671-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6797
|
Newark | Cable Assy, Crimp Socket-Free End, 8.9", Connector To Connector:Mini-Fit Sigma Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Sigma Ots 219671 Series Rohs Compliant: Yes |Molex 219671-2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.4620 | Buy Now |
DISTI #
2196712103
|
Avnet Americas | Cable Assembly UL 11028 0.225m 20AWG 1 Position Contact Socket Bag - Bulk (Alt: 2196712103) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
31AK6797
|
Avnet Americas | Cable Assembly UL 11028 0.225m 20AWG 1 Position Contact Socket Bag - Bulk (Alt: 31AK6797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 3000 Partner Stock |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
538-219671-2103
|
Mouser Electronics | Specialized Cables MINIFIT SIGMA RoHS: Compliant | 100 |
|
$0.5750 / $1.1500 | Buy Now |
DISTI #
73659118
|
RS | Pre-Crimped Lead Mini-Fit Sigma Female-to-Pigtail, 225mm Length, 20 AWG, Red | Molex Incorporated 219671-2103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
DISTI #
MOL219671-2103
|
Heilind Electronics | PRECRMPD LEAD, FEM-STRP 225mm 20AWG,RED,Sn,MINIFIT SIGMA | Americas - 75 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
66211771
|
Verical | Cable Assembly UL 11028 0.225m 20AWG Crimp Terminal 1 POS F Crimp Mini-Fit Sigma Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.7000 | Buy Now |
DISTI #
219671-2103
|
TTI | Specialized Cables MINIFIT SIGMA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5500 / $1.1400 | Buy Now |
DISTI #
2196712103
|
Avnet Americas | Cable Assembly UL 11028 0.225m 20AWG 1 Position Contact Socket Bag - Bulk (Alt: 2196712103) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |