Part Details for 2191U7-12V by Visual Communications Company
Overview of 2191U7-12V by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2191U7-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5212
|
Newark | Panel-Style Led Lamp, yellow, diffused |Vcc (Visual Communications Company) 2191U7-12V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 | 0 |
|
$15.8900 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
Part Details for 2191U7-12V
2191U7-12V CAD Models
2191U7-12V Part Data Attributes:
|
2191U7-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2191U7-12V
Visual Communications Company
Single Color LED, Yellow,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Voltage-Max | 20 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 2191U7-12V
This table gives cross-reference parts and alternative options found for 2191U7-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191U7-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191U7-12V | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 2191U7-12V vs 2191U7-12V |