Part Details for 218 by Marathon Special Products
Overview of 218 by Marathon Special Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0242
|
Newark | Terminal Block, Barrier, 18Pos, 12Awg, No. Of Rows:2 Row, No. Of Positions:18Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11.1Mm, Rated Current:20A, Rated Voltage:300V, Product Range:-, No. Of Rows:2 Rohs Compliant: Yes |Marathon Special Products 218 (Alternate Part Number: 7311518017521 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$21.7800 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
89 In Stock |
|
$38.4600 / $41.0600 | Buy Now |
DISTI #
76917242
|
Verical | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 446 |
|
$35.8470 | Buy Now |
DISTI #
2500913
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 18POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 446 |
|
$37.2411 | Buy Now |
DISTI #
2500913
|
Farnell | TERMINAL BLOCK, BARRIER, 18POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 92 Weeks, 4 Days Container: Each | 446 |
|
$74.0127 | Buy Now |
|
Master Electronics | Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
89 In Stock |
|
$38.4600 / $41.0600 | Buy Now |
Part Details for 218
218 CAD Models
218 Part Data Attributes:
|
218
Marathon Special Products
Buy Now
|
Compare Parts:
218
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |