-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,RJ45,SMT,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9029
|
Newark | Rj45 Connector, R/A Jack, 1Port, Smt Rohs Compliant: Yes |Amp Te Connectivity 2178415-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$2.1700 / $3.1200 | Buy Now |
DISTI #
A118399CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3524 In Stock |
|
$1.6887 / $3.0000 | Buy Now |
DISTI #
2178415-1
|
Avnet Americas | Conn RJ-45 F 8 POS 1.016mm Solder RA SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: 2178415-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 4 Days Container: Reel | 600 |
|
$1.4491 / $1.5978 | Buy Now |
DISTI #
571-2178415-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ,RJ45,SMT,SHLD RoHS: Compliant | 948 |
|
$1.8800 / $3.0000 | Buy Now |
DISTI #
73775150
|
RS | MJ, RJ45,SMT, SHLD, RJ45 Connectors | TE Connectivity 2178415-1 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Shielded, EMI Fin RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 3200Reel |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
AMP2178415-1
|
Heilind Electronics | MJ,RJ45,SMT,SHLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,RJ45,SMT,SHLD RoHS: Compliant |
828 In Stock |
|
$1.6400 / $2.8200 | Buy Now |
DISTI #
51510122
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5 Reel RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1726 | Americas - 620 |
|
$2.5471 / $3.7351 | Buy Now |
DISTI #
59372221
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 5 Reel RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 400 |
|
$1.6509 / $1.9801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178415-1
TE Connectivity
MJ,RJ45,SMT,SHLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.525 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |