-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9197
|
Newark | Single Wire Seal, Yellow, Silicone Rohs Compliant: Yes |Te Connectivity 2177018-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 21200 |
|
$0.0760 / $0.0900 | Buy Now |
DISTI #
60AC3400
|
Newark | Single Wire Seal,amp Mcp6.3/4.8K,yw Rohs Compliant: Yes |Te Connectivity 2177018-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
A142553-ND
|
DigiKey | SINGLE WIRE SEAL,AMP MCP6.3/4.8K Min Qty: 1 Lead time: 20 Weeks Container: Bag |
34075 In Stock |
|
$0.0718 / $0.1300 | Buy Now |
DISTI #
2177018-1
|
Avnet Americas | Connector Accessories Wire Seal - Bag (Alt: 2177018-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.0530 | Buy Now |
DISTI #
571-2177018-1
|
Mouser Electronics | Automotive Connectors SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW RoHS: Compliant | 38583 |
|
$0.0660 / $0.1300 | Buy Now |
|
Future Electronics | Single Wire Seal, Yellow, Silicone RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0Bag |
|
$0.0530 | Buy Now |
DISTI #
AMP2177018-1
|
Heilind Electronics | SINGLE WIRE SEAL,AMP MCP6.3/4. | Americas - 0 in Stock |
|
$0.0588 / $0.0597 | Buy Now |
|
Onlinecomponents.com | SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW | 0 |
|
$0.0538 / $0.0820 | Buy Now |
DISTI #
2177018-1
|
TTI | Automotive Connectors SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12400 In Stock |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
2177018-1
|
Avnet Americas | Connector Accessories Wire Seal - Bag (Alt: 2177018-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177018-1
TE Connectivity
SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |