Part Details for 2176486-4 by TE Connectivity
Overview of 2176486-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176486-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176486-4CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11340 In Stock |
|
$0.0382 / $0.1700 | Buy Now |
DISTI #
2176486-4
|
Avnet Americas | Ferrite Chip Bead 300 Ohm 300mA 0.25 Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: 2176486-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0424 | Buy Now |
DISTI #
279-2176486-4
|
Mouser Electronics | Ferrite Beads BMC 0805 300R 25% A Gen C RoHS: Compliant | 8000 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0379 | Buy Now |
DISTI #
AMP2176486-4
|
Heilind Electronics | BMC 0805 300R 25% A GEN C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMC 0805 300R 25% A Gen C | 0 |
|
$0.0349 / $0.0481 | Buy Now |
DISTI #
2176486-4
|
Avnet Americas | Ferrite Chip Bead 300 Ohm 300mA 0.25 Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: 2176486-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0424 | Buy Now |
DISTI #
AMP2176486-4
|
Interstate Connecting Components | BMC 0805 300R 25% A GEN C | 0 |
|
Buy Now | |
DISTI #
2176486-4
|
Avnet Abacus | Ferrite Chip Bead 300 Ohm 300mA 0.25 Ohm Multilayer 2-Pin 0805 T/R (Alt: 2176486-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0805 300R 25% A Gen C | 0 |
|
$0.0349 / $0.0481 | Buy Now |
Part Details for 2176486-4
2176486-4 CAD Models
2176486-4 Part Data Attributes:
|
2176486-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176486-4
TE Connectivity
Ferrite Bead, 0.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.25 mm |