-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 22 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176231-9
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176231-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.3243 / $0.3662 | Buy Now |
DISTI #
84Y5118
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 79 Partner Stock |
|
$0.4240 | Buy Now |
|
Future Electronics | 2 Smd Power Resistor 3 Watt 1% Tol 22 Thick Film Power Resistor 1 % RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.3350 / $0.3500 | Buy Now |
DISTI #
AMP2176231-9
|
Heilind Electronics | 3522 22R 1% 3W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3522 22R 1% 3W RoHS: Compliant |
8000 On Order |
|
$0.3142 / $0.3307 | Buy Now |
DISTI #
352222RFT
|
TTI | Thick Film Resistors - SMD 3522 22R 1% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3270 / $0.3580 | Buy Now |
DISTI #
2176231-9
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176231-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.3243 / $0.3662 | Buy Now |
DISTI #
84Y5118
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 79 Partner Stock |
|
$0.4240 | Buy Now |
DISTI #
AMP2176231-9
|
Interstate Connecting Components | 3522 22R 1% 3W | 0 |
|
Buy Now | |
DISTI #
2176231-9
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176231-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176231-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176231-9
TE Connectivity
RES SMD 22 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |