Part Details for 2174912221 by Molex
Overview of 2174912221 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174912221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174912221-ND
|
DigiKey | I-GRID F-S 75MM 22 AWG LEAD RD A Min Qty: 1 Lead time: 20 Weeks Container: Bag |
498 In Stock |
|
$0.5858 / $1.1700 | Buy Now |
DISTI #
2174912221
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.075m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912221) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
66918946
|
Verical | Cable Assembly UL 10002 0.075m 22AWG Terminal 1 POS F Crimp iGrid Bag Min Qty: 77 Package Multiple: 1 | Americas - 100 |
|
$0.8200 | Buy Now |
DISTI #
217491-2221
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 75mm Lngth, 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6400 / $1.1700 | Buy Now |
DISTI #
2174912221
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.075m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912221) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
MOL217491-2221
|
Interstate Connecting Components | I-GRID F-S 75MM 22 LEAD RD Au OTS PRE-CRIMP LEADS | 25 |
|
$0.6567 / $0.6896 | Buy Now |