Part Details for 2174911123 by Molex
Overview of 2174911123 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174911123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174911123-ND
|
DigiKey | I-GRID F-S 225MM 22 AWG LEAD BK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2174911123
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.225m 1 Position Terminal Socket Bag - Bulk (Alt: 2174911123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
66462248
|
Verical | Cable Assembly UL 10002 0.225m 22AWG Terminal 1 POS F Crimp iGrid Bag Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.7000 | Buy Now |
DISTI #
217491-1123
|
TTI | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6300 / $1.0000 | Buy Now |
DISTI #
2174911123
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.225m 1 Position Terminal Socket Bag - Bulk (Alt: 2174911123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
MOL217491-1123
|
Interstate Connecting Components | I-GRID F-S 225MM 22 LEAD BK OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |