Part Details for 217491-1214 by Molex
Overview of 217491-1214 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217491-1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6287
|
Newark | Cable Assy, Crimp Skt-Free End, 11.8", Connector To Connector:Igrid Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Igrid Ots 217491 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217491-1214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5440 | Buy Now |
DISTI #
2174911214
|
Avnet Americas | Cable Assembly UL 10002 PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag - Bulk (Alt: 2174911214) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
62AJ6287
|
Avnet Americas | Cable Assembly UL 10002 PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag - Bulk (Alt: 62AJ6287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.9800 / $1.4400 | Buy Now |
DISTI #
538-217491-1214
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 300mm Lngth, 24 AWG, Blk RoHS: Compliant | 100 |
|
$0.6700 / $1.2300 | Buy Now |
DISTI #
MOL217491-1214
|
Heilind Electronics | I-GRID F-S 300MM 24 LEAD BK Au OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$0.6567 / $0.6896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.7960 / $0.9650 | Buy Now |
DISTI #
217491-1214
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 300mm Lngth, 24 AWG, Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6600 / $1.2200 | Buy Now |
DISTI #
2174911214
|
Avnet Americas | Cable Assembly UL 10002 PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag - Bulk (Alt: 2174911214) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
62AJ6287
|
Avnet Americas | Cable Assembly UL 10002 PVC 24AWG 0.3m 1Position iGrid Crimp Terminal Receptacle Black Bag - Bulk (Alt: 62AJ6287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.9800 / $1.4400 | Buy Now |
DISTI #
MOL217491-1214
|
Interstate Connecting Components | I-GRID F-S 300MM 24 LEAD BK Au OTS PRE-CRIMP LEADS | 25 |
|
$0.6567 / $0.6896 | Buy Now |