Part Details for 217490-1122 by Molex
Overview of 217490-1122 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217490-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5630
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 5.9", Connector To Connector:Igrid Crimp Terminal Socket To Igrid Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Igrid Ots 217490 Series Rohs Compliant: Yes |Molex 217490-1122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4620 | Buy Now |
DISTI #
2174901122
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 2174901122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
99AJ5630
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 99AJ5630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.8020 / $1.0900 | Buy Now |
DISTI #
538-217490-1122
|
Mouser Electronics | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant | 2955 |
|
$0.5270 / $1.1400 | Buy Now |
DISTI #
MOL217490-1122
|
Heilind Electronics | I-GRID F-F 150MM 22 LEAD BK OTS PRE-CRIMP LEADS | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
66918937
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp iGrid Bag Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.7000 | Buy Now |
DISTI #
217490-1122
|
TTI | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5700 / $1.0000 | Buy Now |
DISTI #
2174901122
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 2174901122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
99AJ5630
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 99AJ5630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.8020 / $1.0900 | Buy Now |